This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

GEN28000

Extended
Manufacturer
Sprague Goodman Elec
MFR.Part #
GEN28000
JLCPCB Part #
C6564445
Package
Plugin
Description
-55℃~+125℃ 16.66mm 1pF~28pF 350@20MHz 插件 Trimmers, Variable Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $113.6937
200+ $45.3648
500+ $43.8491
1000+ $43.1001

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons