
GKYB20066
- Manufacturer
- MFR.Part #
- GKYB20066
- JLCPCB Part #
- C19394252
- Package
- -
- Description
- -25℃~+85℃ 1.6mm 100V 300@1MHz 5.5pF~20pF - Trimmers, Variable Capacitors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Trimmers, Variable Capacitors | |
| Manufacturer | Sprague Goodman Elec | |
| Package | - | |
| Operating Temperature | -25℃~+85℃ | |
| Voltage Rating | 100V | |
| Q @ Frequency | 300@1MHz | |
| Capacitance | 5.5pF~20pF | |
| Height - Seated(Max) | 1.6mm |

* Images are for reference only
GKYB20066
Extended- Manufacturer
- MFR.Part #
- GKYB20066
- JLCPCB Part #
- C19394252
- Package
- -
- Description
- -25℃~+85℃ 1.6mm 100V 300@1MHz 5.5pF~20pF - Trimmers, Variable Capacitors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
GKYB20066
Extended- Manufacturer
- MFR.Part #
- GKYB20066
- JLCPCB Part #
- C19394252
- Package
- -
- Description
- -25℃~+85℃ 1.6mm 100V 300@1MHz 5.5pF~20pF - Trimmers, Variable Capacitors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GKYB20066 Specifications
GKYB20066 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Trimmers, Variable Capacitors | |
| Manufacturer | Sprague Goodman Elec | |
| Package | - | |
| Operating Temperature | -25℃~+85℃ | |
| Voltage Rating | 100V | |
| Q @ Frequency | 300@1MHz | |
| Capacitance | 5.5pF~20pF | |
| Height - Seated(Max) | 1.6mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GKYB20066. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GKYB20066 Documents
GKYB20066 datasheets or manufacturer documentation.
Datasheet: GKYB20066 Datasheet (PDF)
GKYB20066 Schematic Symbol & PCB Footprint
The GKYB20066 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.