
* Images are for reference only
968-007
Extended
- Manufacturer
- Spec Sensors
- MFR.Part #
- 968-007
- JLCPCB Part #
- C6423224
- Package
- -
- Description
- -40℃~+50℃ Ethanol - Gas Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$138.5587
200+
$55.2867
500+
$53.4388
1000+
$52.5269
Welcome back, may I help you?