
* Images are for reference only
110-602
Extended
- Manufacturer
- Spec Sensors
- MFR.Part #
- 110-602
- JLCPCB Part #
- C5470041
- Package
- -
- Description
- -30℃~+50℃ Sulfur Dioxide - Gas Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$55.4248
200+
$22.1157
500+
$21.3756
1000+
$21.0111
Welcome back, may I help you?