
* Images are for reference only
PRT-15899
Extended
- Manufacturer
- SparkFun Electronics
- MFR.Part #
- PRT-15899
- JLCPCB Part #
- C3310371
- Package
- Plugin,P=5mm
- Description
- -55℃~+100℃ 1 11A 18~22 1x3P 250V 3 3P 5mm Green Plugin,P=5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7298
200+
$0.6700
500+
$0.6459
1000+
$0.6346
Welcome back, may I help you?