
* Images are for reference only
PRT-15898
Extended
- Manufacturer
- SparkFun Electronics
- MFR.Part #
- PRT-15898
- JLCPCB Part #
- C3310106
- Package
- Plugin,P=5mm
- Description
- -55℃~+100℃ 1 11A 18~22 1x2P 2 250V 2P 5mm Green 插件,P=5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7243
200+
$0.6679
500+
$0.6439
1000+
$0.6326
Related Products
Welcome back, may I help you?