This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PMD17K60

Extended
Manufacturer
Solid State System
MFR.Part #
PMD17K60
JLCPCB Part #
C7261801
Package
TO-3
Description
-65℃~+200℃@(Tj) 200W 20A 2V@40mA,10A 4MHz 60V 800@3V,10A PNP TO-3 Darlington Transistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 10

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.2922
200+ $2.9092
500+ $2.8129
1000+ $2.7647

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons