
* Images are for reference only
1N3344
Extended
- Manufacturer
- Solid State System
- MFR.Part #
- 1N3344
- JLCPCB Part #
- C5485101
- Package
- DO-5
- Description
- -65℃~+175℃ 130V 275Ω 50W 50Ω 5uA DO-5 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.7924
200+
$9.4939
500+
$9.1766
1000+
$9.0195
Welcome back, may I help you?