
* Images are for reference only
NTE129MCP
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- NTE129MCP
- JLCPCB Part #
- C6622477
- Package
- TO-39
- Description
- -65℃~+200℃@(Tj) 1.25W 100@100mA,5V 1A 500mV 50nA 80V PNP TO-39 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.8886
200+
$4.3442
500+
$4.1992
1000+
$4.1284
Welcome back, may I help you?