
* Images are for reference only
2N3866
Extended
- Manufacturer
- Solid State System
- MFR.Part #
- 2N3866
- JLCPCB Part #
- C17216354
- Package
- TO-39
- Description
- -65℃~+200℃@(Tj) 1 NPN 100uA 10@50mA,5V 1V@100mA,20mA 3.5V 30V 400mA NPN TO-39 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.4890
200+
$3.7866
500+
$3.6609
1000+
$3.5981
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?