
* Images are for reference only
25RIA60
Extended
- Manufacturer
- Solid State System
- MFR.Part #
- 25RIA60
- JLCPCB Part #
- C17433540
- Package
- TO-48
- Description
- -65℃~+125℃ 1 SCR 1.7V 100mA 2V 40A 600V 60mA TO-48 Thyristors (SCR)/Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.5664
200+
$7.4086
500+
$7.1605
1000+
$7.0381
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?