This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

16RIA10

Extended
Manufacturer
Solid State System
MFR.Part #
16RIA10
JLCPCB Part #
C17364898
Package
TO-48
Description
-65℃~+125℃ 1 SCR 1.75V 100V 100mA 2V 35A 60mA TO-48 Thyristors (SCR)/Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $18.5082
200+ $7.3853
500+ $7.1381
1000+ $7.0160

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons