
* Images are for reference only
20FR10
Extended
- Manufacturer
- Solid State System
- MFR.Part #
- 20FR10
- JLCPCB Part #
- C17631200
- Package
- DO-4
- Description
- -65℃~+150℃ 1 Independent 1.2V@20A 100V 10uA@100V 20A 350A DO-4 Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 10
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.2545
200+
$2.0980
500+
$2.0271
1000+
$1.9932
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?