
* Images are for reference only
1N5285
Extended
- Manufacturer
- Solid State System
- MFR.Part #
- 1N5285
- JLCPCB Part #
- C17647471
- Package
- DO-35
- Description
- -55℃~+200℃ DO-35 Current Source / Constant Current Source ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 10
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.3295
200+
$2.5270
500+
$2.4416
1000+
$2.3998
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?