
* Images are for reference only
1N4979
Extended
- Manufacturer
- Solid State System
- MFR.Part #
- 1N4979
- JLCPCB Part #
- C5877355
- Package
- SOD-57
- Description
- -65℃~+175℃ 1 Independent 2uA@56V 55Ω 5W 620Ω 75V SOD-57 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.0716
200+
$5.6155
500+
$5.4285
1000+
$5.3351
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?