
* Images are for reference only
1N2973
Extended
- Manufacturer
- Solid State System
- MFR.Part #
- 1N2973
- JLCPCB Part #
- C5484895
- Package
- DO-4
- Description
- -65℃~+175℃ 10W 250Ω 25uA 2Ω 9.1V ±20% DO-4 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.2846
200+
$7.2958
500+
$7.0526
1000+
$6.9318
Welcome back, may I help you?