
* Images are for reference only
1N3310A
Extended
- Manufacturer
- Solid State System
- MFR.Part #
- 1N3310A
- JLCPCB Part #
- C6073505
- Package
- DO-5
- Description
- 11V 50W 5uA@8V 800mΩ DO-5 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.8352
200+
$9.5110
500+
$9.1931
1000+
$9.0358
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?