
* Images are for reference only
1N3042B
Extended
- Manufacturer
- Solid State System
- MFR.Part #
- 1N3042B
- JLCPCB Part #
- C17302266
- Package
- DO-13
- Description
- 1 Independent 1W 200Ω 500nA@62.2V 82V ±5% DO-13 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.0860
200+
$7.6167
500+
$7.3621
1000+
$7.2364
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?