
* Images are for reference only
1N3017B
Extended
- Manufacturer
- Solid State System
- MFR.Part #
- 1N3017B
- JLCPCB Part #
- C7168646
- Package
- DO-13
- Description
- -65℃~+175℃ 1 Independent 10uA@5.7V 1W 4Ω 7.5V 700Ω ±5% DO-13 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.2272
200+
$7.2729
500+
$7.0305
1000+
$6.9101
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?