
* Images are for reference only
1N2970B
Extended
- Manufacturer
- Solid State System
- MFR.Part #
- 1N2970B
- JLCPCB Part #
- C6073426
- Package
- DO-4
- Description
- 1.2Ω 10W 150uA@5.2V 6.8V DO-4 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.9314
200+
$5.5591
500+
$5.3738
1000+
$5.2819
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?