
* Images are for reference only
EM-6022S
Extended
- Manufacturer
- Soberton Inc.
- MFR.Part #
- EM-6022S
- JLCPCB Part #
- C3273603
- Package
- -
- Description
- -43dB@±5dB 2.2mm 500uA 58dB 6mm Omnidirectional - Microphones ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7552
200+
$0.2925
500+
$0.2828
1000+
$0.2780
Welcome back, may I help you?