
SP-4009Y
- Manufacturer
- MFR.Part #
- SP-4009Y
- JLCPCB Part #
- C3311782
- Package
- -
- Description
- -20℃~+60℃ 1W 20mm 40mm 600Hz 600Hz~12kHz 8.4mm 8Ω Electromagnetic - Speakers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Speakers | |
| Manufacturer | Soberton Inc. | |
| Package | - | |
| Max Power | 1.5W | |
| Resonant Frequency | 600Hz | |
| Frequency Range | 600Hz~12kHz | |
| Operating Temperature | -20℃~+60℃ | |
| Length | 40mm | |
| Technology | Electromagnetic | |
| Height | 8.4mm | |
| Rated Power | 1W | |
| Impedance | 8Ω | |
| Width | 20mm |

* Images are for reference only
SP-4009Y
Extended- Manufacturer
- MFR.Part #
- SP-4009Y
- JLCPCB Part #
- C3311782
- Package
- -
- Description
- -20℃~+60℃ 1W 20mm 40mm 600Hz 600Hz~12kHz 8.4mm 8Ω Electromagnetic - Speakers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SP-4009Y
Extended- Manufacturer
- MFR.Part #
- SP-4009Y
- JLCPCB Part #
- C3311782
- Package
- -
- Description
- -20℃~+60℃ 1W 20mm 40mm 600Hz 600Hz~12kHz 8.4mm 8Ω Electromagnetic - Speakers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SP-4009Y Specifications
SP-4009Y technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Speakers | |
| Manufacturer | Soberton Inc. | |
| Package | - | |
| Max Power | 1.5W | |
| Resonant Frequency | 600Hz | |
| Frequency Range | 600Hz~12kHz | |
| Operating Temperature | -20℃~+60℃ | |
| Length | 40mm | |
| Technology | Electromagnetic | |
| Height | 8.4mm | |
| Rated Power | 1W | |
| Impedance | 8Ω | |
| Width | 20mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SP-4009Y. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SP-4009Y Documents
SP-4009Y datasheets or manufacturer documentation.
Datasheet: SP-4009Y Datasheet (PDF)
SP-4009Y Schematic Symbol & PCB Footprint
The SP-4009Y schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.