
* Images are for reference only
EM4015LW-38C10NF
Extended
- Manufacturer
- Soberton Inc.
- MFR.Part #
- EM4015LW-38C10NF
- JLCPCB Part #
- C3273727
- Package
- -
- Description
- -38dB@±3dB 1.6mm 1V~10V 2.2kΩ 4mm 500uA 58dB Omnidirectional - Microphones ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0994
200+
$0.4263
500+
$0.4119
1000+
$0.4039
Welcome back, may I help you?