
* Images are for reference only
SP-1704
Extended
- Manufacturer
- Soberton Inc.
- MFR.Part #
- SP-1704
- JLCPCB Part #
- C3311170
- Package
- -
- Description
- 17mm 300Hz~5kHz 4mm 800mW 850Hz 8Ω Electromagnetic - Speakers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6762