
* Images are for reference only
SL2623
Extended
- Manufacturer
- Smartlink Microchip
- MFR.Part #
- SL2623
- JLCPCB Part #
- C2831985
- Package
- QFN-32-EP(5x5)
- Description
- 13.56MHz 2V~4.2V I2C、SPI、UART ISO 14443、MIFARE QFN-32-EP(5x5) RFID ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1000
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0007
1000+
$0.0003
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?