
* Images are for reference only
SL2823
Extended
- Manufacturer
- Smartlink Microchip
- MFR.Part #
- SL2823
- JLCPCB Part #
- C3040887
- Package
- QFN-32-EP(5x5)
- Description
- 1.62V~5.5V 13.56MHz I2C、SPI、UART ISO 15693、ISO 14443、NFC、Felica QFN-32-EP(5x5) RFID ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 446
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0391
100+
$0.0201
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?