
* Images are for reference only
SMDJ33CA
Extended
- Manufacturer
- Slkor(SLKORMICRO Elec.)
- MFR.Part #
- SMDJ33CA
- JLCPCB Part #
- C19188347
- Package
- SMC
- Description
- -65℃~+150℃ 2uA 33V 3kW@10/1000us 40.6V 53.3V 56.3A@10/1000us Bidirectional TVS SMC ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 84
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1094
50+
$0.1070
150+
$0.1054
500+
$0.1038
Related Products
Welcome back, may I help you?