
* Images are for reference only
SL4949
Extended
- Manufacturer
- Slkor(SLKORMICRO Elec.)
- MFR.Part #
- SL4949
- JLCPCB Part #
- C2690322
- Package
- SOP-8
- Description
- -40℃~+150℃ 1 100mA、330mA 42V 500mV@(100mA) 5V 80uA Fixed Over Temperature Protection、Short Circuit Protection Positive SOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7829
10+
$0.6653
30+
$0.6057
100+
$0.5477
500+
$0.5123
1000+
$0.4929
Related Products
Welcome back, may I help you?