This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

SLESDL0603-05

Extended
Manufacturer
Slkor(SLKORMICRO Elec.)
MFR.Part #
SLESDL0603-05
JLCPCB Part #
C2943007
Package
0603
Description
-55℃~+125℃ 1.5pF 100V 140V 500nA 5V Bidirectional ESD IEC 61000-4-2 0603 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 4044

Minimum: 1

Full Reel: 4000

$0.01

Add To List

Available Order Qty: 4042

In-stock Item Pricing

Qty Unit Price
1+ $0.0209
500+ $0.0165
1500+ $0.0141
4000+ $0.0118
24000+ $0.0105
48000+ $0.0098

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons