
* Images are for reference only
SL9400L28SE
Extended
- Manufacturer
- Slkor(SLKORMICRO Elec.)
- MFR.Part #
- SL9400L28SE
- JLCPCB Part #
- C20539689
- Package
- SOT-23-5
- Description
- -40℃~+125℃@(Tj) 1 2.8V 400mA 500nA 60dB@(1kHz) 8V Fixed Over Current Protection、Enable、Short Circuit Protection Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2975
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2975
In-stock Item Pricing
Qty Unit Price
1+
$0.0852
50+
$0.0674
150+
$0.0585
500+
$0.0517
3000+
$0.0464
6000+
$0.0439
Related Products
Welcome back, may I help you?