
* Images are for reference only
SL9350L33SC
Extended
- Manufacturer
- Slkor(SLKORMICRO Elec.)
- MFR.Part #
- SL9350L33SC
- JLCPCB Part #
- C7543326
- Package
- SOT-23-3
- Description
- -40℃~+85℃@(Ta) 1 100uVrms 220mV@(200mA) 3.3V 300mA 50uA 6.5V 75dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection Positive SOT-23-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2903
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2903
In-stock Item Pricing
Qty Unit Price
1+
$0.0718
100+
$0.0567
300+
$0.0492
3000+
$0.0436
6000+
$0.0391
9000+
$0.0368
Related Products
Welcome back, may I help you?