
* Images are for reference only
SL3120RS
Extended
- Manufacturer
- Slkor(SLKORMICRO Elec.)
- MFR.Part #
- SL3120RS
- JLCPCB Part #
- C41369501
- Package
- SMD-8P
- Description
- -40℃~+100℃ 1.38V 103ns 13ns 13ns 2.5A 20kV/us 25mA 295mW 5V 5kV 83ns MOSFET、IGBT SMD-8P Gate Drive Optocoupler ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 938
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 938
In-stock Item Pricing
Qty Unit Price
1+
$0.9088
10+
$0.7413
30+
$0.6575
100+
$0.5737
500+
$0.4609
1000+
$0.4351
Related Products
Welcome back, may I help you?