
* Images are for reference only
SL9350L18SQ
Extended
- Manufacturer
- Slkor(SLKORMICRO Elec.)
- MFR.Part #
- SL9350L18SQ
- JLCPCB Part #
- C7543327
- Package
- SOT-89
- Description
- -40℃~+85℃@(Ta) 1 1.8V 100uVrms 300mA 350mV@(300mA) 50uA 6.5V 75dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection Positive SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 739
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 738
In-stock Item Pricing
Qty Unit Price
1+
$0.0877
50+
$0.0698
150+
$0.0608
1000+
$0.0540
2000+
$0.0486
5000+
$0.0458
Related Products
Welcome back, may I help you?