
* Images are for reference only
SL79L12
Extended
- Manufacturer
- Slkor(SLKORMICRO Elec.)
- MFR.Part #
- SL79L12
- JLCPCB Part #
- C5155404
- Package
- SOT-89
- Description
- 0℃~+125℃@(Tj) 1 1.7V 100mA 12V 35V 42dB@(120Hz) 6.5mA 80uV Fixed Negative SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 443
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 440
In-stock Item Pricing
Qty Unit Price
1+
$0.0794
50+
$0.0631
150+
$0.0551
1000+
$0.0452
2000+
$0.0403
5000+
$0.0378
Related Products
Welcome back, may I help you?