
* Images are for reference only
SL7824
Extended
- Manufacturer
- Slkor(SLKORMICRO Elec.)
- MFR.Part #
- SL7824
- JLCPCB Part #
- C458981
- Package
- TO-220
- Description
- -20℃~+150℃ 1 170uV 1A 24V 2V@(500mA) 38V 50dB@(120Hz) 8mA Fixed Over Temperature Protection、Short Circuit Protection Positive TO-220 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.4226
10+
$0.3342
50+
$0.2796
100+
$0.2330
500+
$0.2121
1000+
$0.1993
Related Products
Welcome back, may I help you?