
* Images are for reference only
SL7815
Extended
- Manufacturer
- Slkor(SLKORMICRO Elec.)
- MFR.Part #
- SL7815
- JLCPCB Part #
- C458979
- Package
- TO-220
- Description
- -20℃~+150℃@(Ta) 1 15V 1A 2V 30V 54dB@(120Hz) 8mA 90uV Fixed Over Temperature Protection、Short Circuit Protection Positive TO-220 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 41
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 41
In-stock Item Pricing
Qty Unit Price
1+
$0.1612
50+
$0.1316
150+
$0.1294
500+
$0.1273
Related Products
Welcome back, may I help you?