
* Images are for reference only
SL6206-25NR
Extended
- Manufacturer
- Slkor(SLKORMICRO Elec.)
- MFR.Part #
- SL6206-25NR
- JLCPCB Part #
- C5375290
- Package
- SOT-23-3
- Description
- -40℃~+85℃@(Ta) 1 2.5V 230mV@(200mA) 300mA 50uVrms 6V 70dB@(1kHz) 70uA Fixed Over Current Protection、Short Circuit Protection Positive SOT-23-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2292
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2290
In-stock Item Pricing
Qty Unit Price
1+
$0.0205
200+
$0.0160
600+
$0.0135
3000+
$0.0120
9000+
$0.0107
21000+
$0.0100
Related Products
Welcome back, may I help you?