
* Images are for reference only
SMF16CA
Extended
- Manufacturer
- Slkor(SLKORMICRO Elec.)
- MFR.Part #
- SMF16CA
- JLCPCB Part #
- C20539674
- Package
- SOD-123FL
- Description
- -55℃~+150℃ 16V 19.7V 1uA 26V 7.7A Bidirectional TVS SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1820
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1820
In-stock Item Pricing
Qty Unit Price
1+
$0.0232
200+
$0.0180
600+
$0.0152
3000+
$0.0135
9000+
$0.0121
21000+
$0.0113
Related Products
Welcome back, may I help you?