
* Images are for reference only
SL1603TH
Extended
- Manufacturer
- Slkor(SLKORMICRO Elec.)
- MFR.Part #
- SL1603TH
- JLCPCB Part #
- C2826472
- Package
- SOT-23
- Description
- -40℃~+85℃ 1.6V~5.5V 20Hz 3.3uA 3.4mT 4.6mT Omnipolar Push-pull SOT-23 Hall Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 124
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0909
50+
$0.0723
150+
$0.0631
500+
$0.0561
3000+
$0.0481
6000+
$0.0452
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?