
* Images are for reference only
SEN0511D3
Extended
- Manufacturer
- Slkor(SLKORMICRO Elec.)
- MFR.Part #
- SEN0511D3
- JLCPCB Part #
- C2980846
- Package
- SOD-323
- Description
- 1 17uA 300pF 350W@8/20us 5V 6V 9.8V IEC 61000-4-2、IEC 61000-4-4 TVS Unidirectional SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 46
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 45
In-stock Item Pricing
Qty Unit Price
1+
$0.0402
100+
$0.0320
300+
$0.0280
3000+
$0.0247
6000+
$0.0222
9000+
$0.0211
Related Products
Welcome back, may I help you?