This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

BZT52B2V4

Extended
Manufacturer
Slkor(SLKORMICRO Elec.)
MFR.Part #
BZT52B2V4
JLCPCB Part #
C3019930
Package
SOD-123
Description
1 Independent 100Ω 2.35V~2.45V 2.4V 350mW 50uA@1V SOD-123 Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2761

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 2761

In-stock Item Pricing

Qty Unit Price
1+ $0.0198
500+ $0.0156
3000+ $0.0127
6000+ $0.0113
24000+ $0.0100
51000+ $0.0094

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons