
* Images are for reference only
BAW56
Extended
- Manufacturer
- Slkor(SLKORMICRO Elec.)
- MFR.Part #
- BAW56
- JLCPCB Part #
- C556169
- Package
- SOT-23
- Description
- 1 Pair Common Anode 1.25V 2.5uA 200mA 225mW 2A 6ns 70V SOT-23 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4452
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 4230
In-stock Item Pricing
Qty Unit Price
1+
$0.0125
500+
$0.0099
3000+
$0.0080
6000+
$0.0071
24000+
$0.0064
51000+
$0.0060
Related Products
Welcome back, may I help you?