
* Images are for reference only
BAS516
Extended
- Manufacturer
- Slkor(SLKORMICRO Elec.)
- MFR.Part #
- BAS516
- JLCPCB Part #
- C2965559
- Package
- SOD-523
- Description
- 1.25V@150mA 250mA 30nA@25V 4A 4ns 500mW 85V Independent SOD-523 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 706
Full Reel: 8000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0163
500+
$0.0127
1500+
$0.0107
8000+
$0.0092
24000+
$0.0082
48000+
$0.0076
Related Products
Welcome back, may I help you?