
* Images are for reference only
ZM4745A
Extended
- Manufacturer
- Slkor(SLKORMICRO Elec.)
- MFR.Part #
- ZM4745A
- JLCPCB Part #
- C2943048
- Package
- LL-41
- Description
- 1 Independent 15.2V~16.8V 16V 16Ω 1W 5uA@12.2V 700Ω LL-41 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2994
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 2994
In-stock Item Pricing
Qty Unit Price
1+
$0.0283
200+
$0.0222
600+
$0.0188
5000+
$0.0152
10000+
$0.0134
20000+
$0.0125
Related Products
Welcome back, may I help you?