
* Images are for reference only
78M12A
Extended
- Manufacturer
- Slkor(SLKORMICRO Elec.)
- MFR.Part #
- 78M12A
- JLCPCB Part #
- C5122520
- Package
- TO-252
- Description
- 0℃~+150℃@(Tj) 1 12V 27V 2V@(500mA) 4.1mA 500mA 75uVrms 80dB@(120Hz) Fixed Over Temperature Protection、Short Circuit Protection Positive TO-252 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2508
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2508
In-stock Item Pricing
Qty Unit Price
1+
$0.1693
50+
$0.1329
150+
$0.1174
500+
$0.0980
2500+
$0.0893
5000+
$0.0840
Related Products
Welcome back, may I help you?