
* Images are for reference only
2SC5585
Extended
- Manufacturer
- Slkor(SLKORMICRO Elec.)
- MFR.Part #
- 2SC5585
- JLCPCB Part #
- C50087593
- Package
- SOT-523
- Description
- 1 NPN 100nA 12V 150mW 250mV@200mA,10mA 320MHz 500mA 680@10mA,2V 6V NPN SOT-523 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 487
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0184
500+
$0.0145
3000+
$0.0123
6000+
$0.0101
24000+
$0.0089
51000+
$0.0083
Related Products
Welcome back, may I help you?