This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image

* Images are for reference only

SL9400L18SE

Extended
Manufacturer
Slkor(SLKORMICRO Elec.)
MFR.Part #
SL9400L18SE
JLCPCB Part #
C20539688
Package
SOT-23-5
Description
-40℃~+125℃@(Tj) 1 1.8V 400mA 500nA 60dB@(1kHz) 8V Fixed Over Current Protection、Enable、Short Circuit Protection Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2830

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 2830

In-stock Item Pricing

Qty Unit Price
1+ $0.0853
50+ $0.0674
150+ $0.0585
500+ $0.0518
3000+ $0.0464
6000+ $0.0439

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons