This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

GBLC12CB

Extended
Manufacturer
Slkor(SLKORMICRO Elec.)
MFR.Part #
GBLC12CB
JLCPCB Part #
C48971107
Package
SOD-323
Description
-40℃~+125℃ 0.42pF、0.5pF 1 100nA 12V 15A@8/20us 15V 17.5V、28V 450W@8/20us Bidirectional ESD IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1006

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 959

In-stock Item Pricing

Qty Unit Price
1+ $0.0341
200+ $0.0269
600+ $0.0227
3000+ $0.0195
9000+ $0.0174
21000+ $0.0163

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons