
* Images are for reference only
SMAJ33CA
Extended
- Manufacturer
- Slkor(SLKORMICRO Elec.)
- MFR.Part #
- SMAJ33CA
- JLCPCB Part #
- C3019948
- Package
- SMA(DO-214AC)
- Description
- 33V 40.6V 400W@10/1000us 53.3V 5uA 7.5A@10/1000us Bidirectional TVS SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 19
Minimum: 1
Full Reel: 1800
$0.01
Add To List
Available Order Qty: 19
In-stock Item Pricing
Qty Unit Price
1+
$0.0453
100+
$0.0357
300+
$0.0308
1800+
$0.0271
5400+
$0.0242
10800+
$0.0228
Related Products
Welcome back, may I help you?