
* Images are for reference only
SI5383B-D12272-GM
Extended
- Manufacturer
- Skyworks Solutions
- MFR.Part #
- SI5383B-D12272-GM
- JLCPCB Part #
- C7011471
- Package
- QFN-56(8x8)
- Description
- -40℃~+85℃ 1 1.71V~1.89V、3.14V~3.47V 350MHz LVCMOS、LVDS、LVPECL、CML、HCSL QFN-56(8x8) Jitter Attenuators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 260
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$118.8258
260+
$47.4127
520+
$45.8288
1040+
$45.0457
Welcome back, may I help you?